
Bidirectional TVS Diode for surge suppression, featuring a 48V DC rated voltage and 53.3V reverse breakdown voltage. This component offers a 77.4V clamping voltage and a maximum power dissipation of 400W, with a peak pulse current capability of 5.2A. Packaged in a DO-214AC surface mount case, it operates across a temperature range of -55°C to 150°C and is RoHS compliant with a low leakage current of 1uA.
Littelfuse SMAJ48CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 48V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
