Unidirectional transient voltage suppressor diode, 400W peak pulse power, 51V reverse standoff voltage, and 53.73V minimum breakdown voltage. Features 82.4V clamping voltage, 1µA leakage current, and 4.9A peak pulse current. This silicon diode operates from -65°C to 150°C, with a 51V DC rated voltage. Packaged in a DO-214AC surface-mount plastic case, it is halogen-free and RoHS compliant.
Littelfuse SMAJ51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 53.73V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.