
Bidirectional TVS Diode, 51V DC Rated Voltage, 56.7V Minimum Breakdown Voltage, and 62.7V Maximum Breakdown Voltage. Features 82.4V Clamping Voltage, 4.9A Peak Pulse Current, and 400W Peak Pulse Power. This surface mount component in a DO-214AC package offers a maximum operating temperature of 150°C and a leakage current of 1uA. RoHS compliant and lead-free.
Littelfuse SMAJ51CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 51V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
