Surface mount bi-directional TVS diode, DO-214AC package, offering 400W peak pulse power and 4.6A peak pulse current. Features a 54V DC rated voltage and 60V reverse breakdown voltage, with a clamping voltage of 87.1V. Operates across a wide temperature range from -65°C to 150°C, with low leakage current of 1uA. This RoHS compliant component is designed for surge suppression applications.
Littelfuse SMAJ54CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 54V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
