Littelfuse SMAJ58C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 61.02V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ58C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.