Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, designed for surface mount applications in a DO-214AC package. Features a 6.5V reverse standoff voltage and a 7.22V minimum breakdown voltage, with a clamping voltage of 11.2V. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 3.3W and a peak pulse current capability of 35.7A. This silicon-based, single-element device is RoHS compliant and halogen-free.
Littelfuse SMAJ6.5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 6.5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ6.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.