Bidirectional TVS Diode for surge suppression, featuring a 6.5V DC rated voltage and 6.5V reverse standoff voltage. This surface mount component offers a clamping voltage of 11.2V and a minimum breakdown voltage of 6.84V. It handles a peak pulse current of 35.7A with a peak pulse power rating of 400W. Packaged in a DO-214AC case, it operates from -65°C to 150°C and is RoHS compliant.
Littelfuse SMAJ6.5C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 6.84V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 35.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ6.5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.