
Unidirectional TVS Diode for surge suppression, featuring a 6V DC rated voltage and 60V reverse standoff voltage. This component offers a 6.67V reverse breakdown voltage and a 10.3V clamping voltage, with a peak pulse power of 400W and a maximum surge current of 38.8A. Designed for surface mount applications in a DO-214AC package, it operates within a temperature range of -65°C to 150°C and is lead-free and RoHS compliant.
Littelfuse SMAJ6.0 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 63.18V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 38.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.