Unidirectional TVS diode for surge suppression, featuring a 8V DC rated voltage and 8.89V reverse breakdown voltage. This surface mount component offers a 13.6V clamping voltage and 400W peak pulse power handling capability with a 29.4A peak pulse current rating. Operating across a wide temperature range of -65°C to 150°C, it is housed in a compact DO-214AC package with a low leakage current of 50uA.
Littelfuse SMAJ8.0A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 29.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ8.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.