Bidirectional transient voltage suppressor (TVS) diode for surface mount applications. Features 8V DC rated voltage, 8.42V minimum breakdown voltage, and 13.6V clamping voltage. Offers 400W peak pulse power dissipation and 29.4A peak pulse current handling. Encased in a DO-214AC package with a wide operating temperature range of -65°C to 150°C. Lead-free and RoHS compliant.
Littelfuse SMAJ8.0C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 8.42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 29.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ8.0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.