Bidirectional TVS Diode for surge suppression, featuring a DO-214AC surface mount package. Offers a 8V DC rated voltage and 8V reverse standoff voltage, with a minimum breakdown voltage of 8.89V and a maximum breakdown voltage of 9.83V. Provides a clamping voltage of 13.6V and handles a peak pulse current of 29.4A with 400W peak pulse power dissipation. Operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Littelfuse SMAJ8.0CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 8V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ8.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
