Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 400W peak pulse power and 8.5V DC rated voltage. Offers a 14.4V clamping voltage and 27.8A max surge current. Operates across a -65°C to 150°C temperature range. Packaged in a DO-214AC case, this silicon diode is RoHS compliant.
Littelfuse SMAJ8.5 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 89.28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 27.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ8.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.