Bidirectional transient voltage suppressor diode, 400W peak pulse power, 8.5V reverse standoff voltage. Features a 137V clamping voltage, 10.4V max breakdown voltage, and 9.44V min breakdown voltage. Designed for surface mount applications with a DO-214AC package, offering 1uA leakage current and 2.9A max surge current. Operates across a -65°C to 150°C temperature range, with 400W power dissipation.
Littelfuse SMAJ8.5CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 14.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ8.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
