Unidirectional TVS Diode for surge suppression, featuring a 9V DC rated voltage and 9V operating supply voltage. This surface mount component, housed in a DO-214AC package, offers a 15.4V clamping voltage and 10V reverse breakdown voltage. It handles a 2.7A peak pulse current and 400W peak pulse power, with a maximum surge current of 26A. Operating across a wide temperature range of -65°C to 150°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse SMAJ9.0 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 94.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 26A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ9.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.