Bidirectional TVS Diode, 110V DC Rated Voltage, 177V Clamping Voltage, and 115.65V Minimum Breakdown Voltage. Features 600W Peak Pulse Power, 3.4A Max Surge Current, and operates within a -65°C to 150°C temperature range. Packaged in a DO-214AA surface mount case, this lead-free, RoHS compliant component is supplied on tape and reel.
Littelfuse SMBJ110C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 115.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.