The SMBJ110CA-HR is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 110V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a JEDEC package code of DO-214AA and a terminal position of dual. The diode element material is silicon and it operates within a temperature range of -65°C to 150°C. The device is suitable for use in applications requiring transient voltage suppression.
Littelfuse SMBJ110CA-HR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMBJ110CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.