Littelfuse SMBJ110CT1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 154.5 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMBJ110CT1 to view detailed technical specifications.
No datasheet is available for this part.