
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 12V DC rated voltage and 600W peak pulse power handling. Offers a 12.6V minimum breakdown voltage and a 19.9V clamping voltage. Operates within a temperature range of -65°C to 150°C with a low leakage current of 5µA. Packaged in a DO-214AA case, this silicon component is RoHS compliant and HALOGEN FREE.
Littelfuse SMBJ12 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 12.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
