Bidirectional TVS Diode for surge suppression, featuring a 130V DC rated voltage and 136.35V minimum breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 209V clamping voltage and 600W peak pulse power. Designed for operation between -65°C and 150°C, it handles a 2.9A peak pulse current.
Littelfuse SMBJ130C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 136.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ130C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.