
Unidirectional transient voltage suppressor diode, 600W peak pulse power, with a 14V DC rated voltage and 14V reverse standoff voltage. Features a 15.6V reverse breakdown voltage and a 23.2V clamping voltage. Operates within a temperature range of -65°C to 150°C, with a low leakage current of 5µA. This surface mount component, packaged in DO-214AA, offers 25.9A peak pulse current handling and is RoHS compliant.
Littelfuse SMBJ14 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 14.76V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 25.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
