
Unidirectional TVS Diode, 15V DC Rated Voltage, 600W Peak Pulse Power. Features 16.7V minimum breakdown voltage and 24.4V clamping voltage. Operates from -65°C to 150°C with 1µA leakage current. Surface mountable in a DO-214AA package, supplied on tape and reel.
Littelfuse SMBJ15A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 15V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
