The SMBJ15CA-HR is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a 2-pin SMB package and is made of silicon material. It is suitable for use in applications where transient voltage protection is required.
Littelfuse SMBJ15CA-HR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMBJ15CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.