Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 160V reverse standoff voltage, and 160V operating supply voltage. Features a 259V clamping voltage and 168.75V minimum breakdown voltage. Designed for surface mount applications in a DO-214AA package, this silicon component offers 2.3A peak pulse current handling. Operates across a wide temperature range from -65°C to 150°C.
Littelfuse SMBJ160C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 168.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.