
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 200V reverse standoff voltage, and 324V clamping voltage. Features a minimum breakdown voltage of 211.95V and a maximum surge current of 1.9A. This silicon diode is housed in a DO-214AA surface mount package with a 2-pin configuration. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Littelfuse SMBJ200 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 324V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 211.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
