
Unidirectional TVS Diode, DO-214AA package, offering 600W peak pulse power dissipation. Features a 200V reverse standoff voltage, with a minimum breakdown voltage of 224V and a clamping voltage of 324V. Designed for surface mount applications with a 1uA leakage current and operating temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Littelfuse SMBJ200A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 324V |
| Clamping Voltage-Max | 324V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 247V |
| Min Breakdown Voltage | 224V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 224V |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 220V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
