
Unidirectional TVS Diode, 22V DC Rated Voltage, 24.4V Reverse Breakdown Voltage, and 35.5V Clamping Voltage. Features 600W Peak Pulse Power, 16.9A Peak Pulse Current, and 5uA Leakage Current. Designed for surface mount applications in a DO-214AA package, operating from -65°C to 150°C. This RoHS compliant component offers 1 channel and is supplied on tape and reel.
Littelfuse SMBJ22 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 23.09V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.