Littelfuse SMBJ22CT3 technical specifications.
| Package/Case | SMB |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ22CT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.