
Bidirectional TVS Diode, 600W peak pulse power, 24V DC rated voltage, and 26.7V reverse breakdown voltage. Features a 38.9V clamping voltage and 15.5A peak pulse current. This surface mount component, housed in a DO-214AA package, offers 1uA leakage current and operates across a -65°C to 150°C temperature range. RoHS compliant and lead-free.
Littelfuse SMBJ24CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| Reverse Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 24V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
