Bidirectional TVS Diode for surge suppression, featuring a 250V operating voltage and 1.5A peak pulse current. This component offers a 405V clamping voltage and a breakdown voltage range of 279V to 309V. Encased in a DO-214AA surface mount package, it operates from -65°C to 150°C with a low 1uA reverse leakage. Designed for single-channel protection, it delivers 600W peak pulse power and is RoHS compliant.
Littelfuse SMBJ250CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 405V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 309V |
| Min Breakdown Voltage | 279V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 250V |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ250CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.