
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 300V reverse standoff voltage, and 486V clamping voltage. Features a minimum breakdown voltage of 317.7V and a maximum surge current of 1.3A. This silicon diode is housed in a DO-214AA surface mount package, operating from -65°C to 150°C. It is RoHS compliant and lead-free.
Littelfuse SMBJ300 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 486V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 317.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
