
Bidirectional TVS Diode for surge suppression, featuring a 33V operating voltage and 53.3V clamping voltage. This surface mount component offers 600W peak pulse power and 11.3A peak pulse current handling. With a DO-214AA package, it provides ESD protection and operates across a wide temperature range from -65°C to 150°C. The diode exhibits a low leakage current of 1uA and is RoHS compliant.
Littelfuse SMBJ33CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.096inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| Reverse Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
