
Bidirectional TVS Diode, DO-214AA package, for surface mount applications. Features a 350V DC rated voltage and 350V reverse standoff voltage. Offers a clamping voltage of 567V with a maximum breakdown voltage of 432V and minimum breakdown voltage of 391V. Designed for power line protection with a peak pulse power of 600W and a maximum surge current of 1.1A. Operates across a wide temperature range from -65°C to 150°C.
Littelfuse SMBJ350CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 567V |
| Clamping Voltage-Max | 567V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 432V |
| Min Breakdown Voltage | 391V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 1.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 350V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ350CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
