
Unidirectional TVS diode for surge suppression, featuring a 36V DC rated voltage and 37.89V minimum breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 58.1V clamping voltage and 600W peak pulse power. Operating across a wide temperature range of -55°C to 150°C, it handles a maximum surge current of 10.4A with a low leakage current of 5uA.
Littelfuse SMBJ36 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 37.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.