
Unidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features a 36V reverse standoff voltage and 600W peak pulse power dissipation. Offers a 40V minimum breakdown voltage and 58.1V clamping voltage. Packaged in a DO-214AA (SMB) surface mount case, this component provides ESD protection and operates from -55°C to 150°C.
Littelfuse SMBJ36A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.096inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 35V |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
