Bidirectional transient voltage suppressor diode, 600W peak pulse power, 400V reverse standoff voltage, and 447V minimum breakdown voltage. Features a 648V maximum clamping voltage and 1µA leakage current. This surface mount component, housed in a DO-214AA package, offers a wide operating temperature range of -65°C to 150°C. It is lead-free, RoHS compliant, and designed for power line protection.
Littelfuse SMBJ400CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 648V |
| Clamping Voltage-Max | 648V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 494V |
| Min Breakdown Voltage | 447V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 400V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 447V |
| Reverse Standoff Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ400CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.