
Unidirectional TVS Diode for surge suppression. Features 600W peak pulse power and 8.7A peak pulse current. Operates at 43V DC with a 47.8V reverse breakdown voltage and 69.4V clamping voltage. Housed in a DO-214AA surface mount package, this RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Littelfuse SMBJ43A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 8.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
