
Unidirectional transient voltage suppressor diode with 600W peak pulse power and 440V reverse standoff voltage. Features a 713V clamping voltage and 5W power dissipation. Operates from -65°C to 150°C, with a 492V to 543V breakdown voltage range. Packaged in a DO-214AA surface mount case, this silicon diode is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SMBJ440A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 713V |
| Clamping Voltage-Max | 713V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 543V |
| Min Breakdown Voltage | 492V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 440V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 440V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 440V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.