
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 440V reverse standoff voltage, and 465.75V minimum breakdown voltage. Features a 713V clamping voltage and 900mA peak pulse current. This silicon component is housed in a DO-214AA surface mount package, operating from -65°C to 150°C. It is lead-free, RoHS compliant, and designed for power line protection.
Littelfuse SMBJ440C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 713V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 465.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 440V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 440V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 440V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ440C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
