
Bidirectional TVS Diode, 51V DC Rated Voltage, 53.73V Minimum Breakdown Voltage, 82.4V Clamping Voltage, 7.3A Peak Pulse Current, 600W Peak Pulse Power. DO-214AA package, surface mount termination. Operating temperature range from -65°C to 150°C. Lead-free and RoHS compliant.
Littelfuse SMBJ51C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 53.73V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ51C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
