
Unidirectional TVS Diode, 58V DC Rated Voltage, with a 6.5A Peak Pulse Current and 600W Peak Pulse Power. Features a 61.02V Minimum Breakdown Voltage and 93.6V Clamping Voltage. This surface mount component, housed in a DO-214AA package, operates from -65°C to 150°C and offers low leakage current of 5uA.
Littelfuse SMBJ58 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 61.02V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
