Unidirectional transient voltage suppressor diode, 600W peak pulse power, 64V reverse standoff voltage, and 103V clamping voltage. Features a 5.9A peak pulse current, 5uA leakage current, and 150°C maximum operating temperature. This silicon diode is housed in a DO-214AA surface mount package, offering lead-free and RoHS compliant construction.
Littelfuse SMBJ64 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 67.37V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ64 to view detailed technical specifications.
No datasheet is available for this part.