Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 8V reverse standoff voltage, and 13.6V clamping voltage. Features a 44.2A peak pulse current rating and a minimum breakdown voltage of 8.42V. This silicon component is housed in a DO-214AA surface mount package, offering a wide operating temperature range from -65°C to 150°C. It is RoHS compliant and lead-free, designed for single-channel protection.
Littelfuse SMBJ8.0C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 8.42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 44.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ8.0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.