Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 9V DC rated voltage, and 90V reverse standoff voltage. Features a 100V minimum breakdown voltage and 111V maximum breakdown voltage, with a 146V clamping voltage at 39A. Designed for surface mount applications in a DO-214AA package, this silicon component offers a maximum operating temperature of 150°C and is RoHS compliant.
Littelfuse SMBJ9.0CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 146V |
| Current | 39A |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 111V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Voltage | 9V |
| DC Rated Voltage | 9V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ9.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.