Littelfuse SMCG10CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG10CA-HR to view detailed technical specifications.
No datasheet is available for this part.