The SMCG110CA-HR is a surface mount zener diode with a minimum breakdown voltage of 122V and a maximum operating temperature of 150°C. It has a peak pulse current of 8.5A and a peak pulse power of 1.5kW. This device is RoHS compliant and available in tape and reel packaging.
Littelfuse SMCG110CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG110CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.