The SMCG11A-HR is a surface mount Zener diode with a minimum breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It is available in a tape and reel packaging and is RoHS compliant. The diode is designed for use in a variety of applications, including power line protection, but this specific part is not intended for such use. It has a peak pulse current of 82.5A and a peak pulse power of 1.5kW.
Littelfuse SMCG11A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG11A-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.