The SMCG120CA-HR is a single-channel zener diode with a minimum breakdown voltage of 133V and a peak pulse current of 7.8A. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is not power line protected and is RoHS compliant.
Littelfuse SMCG120CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG120CA-HR to view detailed technical specifications.
No datasheet is available for this part.