The SMCG13A-HR is a single-channel Zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 69.8A and peak pulse power of 1.5kW. This device is not intended for power line protection and is RoHS compliant.
Littelfuse SMCG13A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG13A-HR to view detailed technical specifications.
No datasheet is available for this part.