The SMCG17CA-HR is a single-channel Zener diode with a minimum breakdown voltage of 18.9V and a peak pulse current of 54.4A. It operates over a temperature range of -65°C to 150°C and is packaged in a surface mount R-PDSO-L2 package. This device is RoHS compliant and is part of the SMCG-HR series.
Littelfuse SMCG17CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG17CA-HR to view detailed technical specifications.
No datasheet is available for this part.