This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 28 volts and a minimum breakdown voltage of 31.1 volts. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 1500 watts and a maximum power dissipation of 6.5 watts. It is available in a 2-pin SMCG package and is suitable for use in applications where transient voltage suppression is required.
Littelfuse SMCG28A-HRA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMCG28A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.